Molex 5009130902 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.8mm |
| Mount | Surface Mount |
| Number of Circuits | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | SlimStack 500913 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5009130902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.