2.5mm shrouded header, male contact gender, straight orientation, and crimp termination. Features bronze contacts with tin plating, rated for 24AWG to 20AWG wire sizes and a maximum current of 4A at 250V. Operating temperature range is -40°C to 105°C. Low halogen and RoHS compliant, supplied on tape and reel.
Molex 50097-8000 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 4A |
| Depth | 2.4mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 2.5mm |
| Length | 9.9mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50097 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 0.81mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50097-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.