Molex 50098-8100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.2mm |
| Halogen Free | Low Halogen |
| Height | 3.3mm |
| Length | 9.9mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 50098 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50098-8100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.