Molex 501006-9007 technical specifications.
| Terminal Pitch (mm) | 0.3 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 4.05 |
| Type | FFC/FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 90 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50V |
| Tradename | BackFlip™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 501006-9007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.