Molex 501013-0810 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Weight (g) | 12.78 |
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 8 |
| Category Number | Cat 6 |
| Max Current Rating | 1.2/ContactA |
| Max Voltage Rating | 1000V |
| Tradename | PowerCat™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 501013-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.