Molex 501017-1008 technical specifications.
| Contact Plating | Gold |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Circuits | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Series | 501017 |
| RoHS | Compliant |
Download the complete datasheet for Molex 501017-1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.