80-position, 2-row vertical surface mount plug connector with a 0.4mm pitch. Features bronze contacts with gold plating, rated for 30V AC and 300mA current. Offers a mated stacking height of 4mm and is supplied in tape and reel packaging. This low halogen component is non-compliant with glow wire standards.
Molex 5010170808 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Series | 501017 |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5010170808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.