120-position male header for board-to-board applications. Features a 0.4mm pitch and straight, surface-mount termination style. Gold-plated contacts ensure reliable conductivity. Supplied on tape and reel for automated assembly.
Molex 5010171203 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 120 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5010171203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.