The 501025-5092 is a 50-contact FFC connector from Molex, designed for surface mount applications. It features a right-angle body orientation and a terminal pitch of 0.5mm. The connector has a maximum operating temperature range of -20 to 85°C and a maximum voltage rating of 50V. Each contact can handle up to 0.5A of current. The Easy-On trademarked connector is suitable for use in various applications.
Molex 501025-5092 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 1.8 |
| Product Weight (g) | 0.311 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Easy-On™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 501025-5092 to view detailed technical specifications.
No datasheet is available for this part.