Molex 501054-2670-P technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 501054-2670-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.