0.4mm pitch, 40-position, single-row vertical receptacle connector for surface mount applications. Features gold-plated copper alloy contacts with a center strip contact type, rated for 200mA and 30V AC/DC. The shielded, black plastic housing has a UL94 V-0 flammability rating and is low halogen. Operates within a temperature range of -30°C to 75°C.
Molex 5010834010 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 200mA |
| Depth | 3.76mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Plastic |
| Length | 20.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 501083 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5010834010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.