Molex 5011751192 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Current Rating | 500mA |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.3mm |
| Radiation Hardening | No |
| Series | 501175 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 10V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5011751192 to view detailed technical specifications.
No datasheet is available for this part.