
Receptacle board connector featuring 20 female contacts arranged in 2 rows with a 1mm pitch. This straight, free-hanging, cable-mount component utilizes crimp termination and offers a 1A current rating and 50V voltage rating. Constructed with bronze contacts and a white, low halogen insulator, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Molex 501189-2010 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 50 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.105inch |
| Series | Pico-Clasp |
| Termination | Crimp |
| Voltage Rating | 50V |
| Width | 7.01mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 501189-2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
