Molex 5011895010 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Dielectric Withstanding Voltage | 350VAC |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Mating Contact Row Spacing | 0.104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5011895010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.