
30 position, 2-row shrouded header with 1mm pitch for board-to-board applications. Features male pin contacts with gold plating over bronze for reliable connections. Surface mount design with a vertical orientation and 17.3mm length. Rated for 1A current and 50V voltage, with a 85°C maximum operating temperature. Nylon insulation and UL94 V-0 flammability rating ensure durability.
Molex 501190-3027 technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 7.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 17.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.105inch |
| Series | 501190 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501190-3027 to view detailed technical specifications.
No datasheet is available for this part.
