
40-position, 2-row shrouded header with a 1mm pitch, designed for surface mount applications. Features gold-plated bronze male pin contacts with a square shape, rated for 1A current and 50V voltage. Operates within a -40°C to 85°C temperature range, with a mated stacking height of 6.8mm. Housing and insulation are natural colored nylon, with UL94 V-0 flammability rating. Supplied on tape and reel for automated assembly.
Molex 501190-4027 technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 7.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 22.3mm |
| Mated Stacking Heights | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.105inch |
| Series | Pico-Clasp™ 501190 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501190-4027 to view detailed technical specifications.
No datasheet is available for this part.
