Rectangular signal connector featuring a 1mm pitch and 2 rows for 20 male pin contacts. Constructed with gold-plated bronze male pins and a natural nylon housing, this surface mount component offers a 1A current rating and 50V voltage rating. Operating within a -40°C to 85°C temperature range, it boasts a UL94 V-0 flammability rating and a straight vertical orientation.
Molex 5011902027 technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 7.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 12.3mm |
| Mated Stacking Heights | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.105inch |
| Series | 501190 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5011902027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.