
40-position male header for board-to-board applications, featuring surface mount termination and a straight mounting style. This connector operates within a temperature range of -40°C to 105°C, with a rated current of 1A for signal applications and a dielectric withstanding voltage of 350VAC. The nylon insulator is rated UL 94V-0 for flammability, and contacts are finished with 4µm gold plating for reliable termination.
Molex 5011904017 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 350VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5011904017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.