50-position, 2-row, 1mm pitch male pin header for surface mount applications. Features gold-plated bronze contacts and a natural colored housing. Operates within a temperature range of -40°C to 85°C with a DC rated voltage of 50V. Termination is solder, and it is lead-free compliant.
Molex 5011905017 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.27mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.105inch |
| Series | Pico-Clasp™ 501190 |
| Termination | Solder |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5011905017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.