Molex 501193-0000 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 4 |
| Product Depth (mm) | 0.96 |
| Product Height (mm) | 1.52 |
| Product Weight (g) | 0.008 |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 1A |
| Tradename | Pico-Clasp™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 501193-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.