Molex 501193-2100 technical specifications.
| Contact Plating | Gold |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Pico-Clasp 501193 |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 501193-2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.