
Female receptacle socket connector for signal applications, featuring gold-plated bronze contacts designed for crimp termination of 28-32AWG wires. This straight, unshielded connector offers a 1A current rating and 50V voltage rating, with 50 circuits arranged in two rows. Measuring 4mm in length, 1.52mm in height, and 0.96mm in depth, it is supplied on tape and reel.
Molex 5011932000 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Receptacle |
| Current Rating | 1A |
| Depth | 0.96mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 1.52mm |
| Length | 4mm |
| Max Current Rating | 1A |
| Mount | Cable |
| Number of Circuits | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Pico-Clasp 501193 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 5011932000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.