
Male wire terminal for signal applications, featuring a 1.25mm pitch and straight orientation. Constructed with bronze and brass contacts, plated with tin, gold, and bronze, this component supports a 1A current rating and 125V voltage rating. It is designed for through-hole or cable mounting, accommodating wire gauges from 28AWG to 26AWG. The low halogen, RoHS compliant assembly is supplied in bulk packaging.
Molex 50125-8100 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Gold, Bronze |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 8.53mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 23.09mm |
| Housing Color | Black |
| Length | 52.32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50125-8100 to view detailed technical specifications.
No datasheet is available for this part.
