Molex 5013280214 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 4A |
| Depth | 18.1mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Blue |
| Length | 7.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.3mm |
| Series | 501328 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 5013280214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.