
Straight, male signal terminal for cable mounting, featuring bronze contacts with tin plating. This low halogen, RoHS compliant component supports a 125V DC voltage rating and a maximum current rating of 1A (800mA typical). Designed for crimp termination of 32AWG wire, it measures 7.15mm in length, 1.69mm in height, and 1.37mm in depth. Packaged on tape and reel for efficient assembly.
Molex 50133-8000 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 800mA |
| Depth | 1.37mm |
| Halogen Free | Low Halogen |
| Height | 1.69mm |
| Length | 7.15mm |
| Max Current Rating | 1A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50133 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.001411oz |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50133-8000 to view detailed technical specifications.
No datasheet is available for this part.