
Male, non-insulated, straight signal terminal for wire assembly. Features bronze contact material with tin plating, rated for 125V DC and a maximum current of 1A (800mA typical). Designed for crimp termination of wire gauges from 32AWG to 28AWG. This low halogen component is RoHS compliant and supplied in bulk packaging.
Molex 50133-8100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 800mA |
| Depth | 1.37mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 1.69mm |
| Insulation | Non-Insulated |
| Length | 7.15mm |
| Max Current Rating | 1A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50133-8100 to view detailed technical specifications.
No datasheet is available for this part.