Contact PIN Crimp ST Cable Mount Bag
Molex 50133-8100-C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 1.37mm |
| Height | 1.69mm |
| Length | 7.15mm |
| Max Current Rating | 1A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 50133-8100-C to view detailed technical specifications.
No datasheet is available for this part.