
Four-position, straight, single-row wire housing with a 1mm pitch, designed for cable mounting. Features female socket contacts made of bronze, rated for 1A current and 50V voltage. This receptacle housing is white, low halogen, lead-free, and RoHS compliant, operating within a temperature range of -40°C to 85°C.
Molex 501330-0400 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-Clasp 501330 |
| Termination | Crimp |
| Voltage Rating | 50V |
| Width | 2.94mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 501330-0400 to view detailed technical specifications.
No datasheet is available for this part.