
1mm pitch, 11-contact, single-row female receptacle connector with straight orientation. Features a 1A current rating and 50V voltage rating, designed for crimp termination. Constructed with bronze contacts and a white, low halogen insulator, this free-hanging, cable-mount connector offers a locking mechanism and operates within a -40°C to 85°C temperature range. It is RoHS compliant and supplied in bulk packaging.
Molex 501330-1100 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 501330 |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501330-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.