Surface mount male pin header connector with 9 positions and 9 circuits. Features a 0.039-inch pitch and vertical orientation. Constructed with bronze contacts with tin plating, rated for 1A current and 50V AC/DC. Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
Molex 5013310907 technical specifications.
| Package/Case | 0907 |
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| Series | Pico-Clasp™ 501331 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5013310907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.