This two-part board connector features a 12-position female header with a straight, surface mount termination style. Constructed with natural colored NYLON insulator material, it operates reliably within a -40°C to 105°C temperature range. The connector boasts a dielectric withstanding voltage of 350VAC and a UL 94V-0 flammability rating. Its contacts are finished with Tin (Sn) for optimal conductivity.
Molex 5013311207 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 350VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5013311207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.