
This 20-contact RCP wire to board connector features a right-angle body orientation and a terminal pitch of 0.5mm. It is designed for surface mount applications and has a maximum current rating of 0.5 amps per contact. The connector is rated for 30VDC or 30VAC and is terminated with solder. It has a product weight of approximately 0.809 grams.
Molex 501427-2000 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Product Weight (g) | 0.809013 |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 501427-2000 to view detailed technical specifications.
No datasheet is available for this part.