
The Molex BackFlip 501461 header features a right angle orientation, with a current rating of 300mA and a voltage rating of 50V. It has 6 positions and 6 circuits, with a flammability rating of UL94 HB and a low halogen content. The header is made with a bronze contact material and gold plating, and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 3000, packaged in tape and reel, with a pitch of 0.02inch and a termination of solder.
Molex 5014610691 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Glass, Polyamide, PA46 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 HB |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Yes |
| Series | BackFlip™ 501461 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5014610691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
