
Right angle, 8-position, 1-row header and edge type connector featuring a 0.02-inch pitch. Constructed with bronze contacts plated in gold, this component offers a 300mA current rating and 50V voltage rating. The black housing is made from nylon, glass, polyamide, or PA46, with a white actuator. Operating within a -40°C to 85°C temperature range, it supports 20 mating cycles and is supplied in tape and reel packaging.
Molex 5014610891 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon, Glass, Polyamide, PA46 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 HB |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Yes |
| Series | BackFlip™ 501461 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5014610891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.