Molex 501471-0900 technical specifications.
| Terminal Pitch (mm) | 1.3 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 32 |
| Product Height (mm) | 2.1 |
| Product Weight (g) | 1.448 |
| Type | Mini SD Card Adapter |
| Gender | HDR |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 501471-0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.