
0.4mm pitch, 40-position, 2-row receptacle for board-to-board and mezzanine applications. Features gold-plated stainless steel, copper alloy, and bronze contacts, a black metal housing, and a straight, surface-mount orientation. Offers a 1.3mm mated stacking height, 300mA current rating, and 50V AC/DC voltage rating. Compliant with ELV and RoHS standards, with low halogen content.
Molex 5015270430 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Stainless Steel, Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Pitch | 0.4mm |
| Length | 11.1mm |
| Mated Stacking Heights | 1.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 501527 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5015270430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.