
50-position, 2-row vertical dual surface mount receptacle connector with a 0.4mm pitch. Features copper alloy and bronze contacts with gold plating, housed in black metal. Operates within a -25°C to 85°C temperature range and rated for 50V AC/DC. RoHS compliant and low halogen.
Molex 5015270530 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Pitch | 0.4mm |
| Length | 13.1mm |
| Mated Stacking Heights | 1.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack™ 501527 |
| Termination | Solder |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5015270530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.