Molex 5015273230 technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 1.3mm |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SlimStack 501527 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5015273230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
