
This 32-position 2-row shrouded surface mount header features a 0.4mm pitch and is available in packs of 1500. It has a current rating of 300mA and is rated for 50V AC. The header is made with bronze and brass contact materials and features a gold plating. It is RoHS compliant and suitable for surface mount applications.
Molex 501531-3210 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 1.3mm |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SlimStack 501531 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501531-3210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.