
0.4mm pitch, 30-position, 2-row board-to-board and mezzanine connector with a straight, surface-mount orientation. Features gold-plated bronze and brass contacts, a black housing, and a 1.3mm mated stacking height. Rated for 50V AC/DC and 300mA, with a maximum operating temperature of 85°C. This low-halogen, RoHS, and REACH SVHC compliant component is supplied in tape and reel packaging.
Molex 5015310310 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 1.82mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Pitch | 0.4mm |
| Length | 8.8mm |
| Mated Stacking Heights | 1.3mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 501531 |
| Stack Height | 1.3mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5015310310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.