0.4mm pitch board-to-board connector, featuring 40 positions and 2 rows, designed for straight, surface mount applications. This 1.3mm mated stacking height connector offers a 300mA current rating and a 50V AC/DC voltage rating. Constructed with bronze and brass contacts with gold plating, it operates within a -25°C to 85°C temperature range. The black housing is low halogen and the component is ELV compliant.
Molex 5015310410 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 1.82mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Pitch | 0.4mm |
| Length | 10.8mm |
| Mated Stacking Heights | 1.3mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | 501531 |
| Stack Height | 1.3mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5015310410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.