
9 Position, 1mm pitch shrouded header with right-angle surface mount orientation. Features male pin contacts with tin plating and a square contact shape. Rated for 800mA current and 50V AC/DC, with a 5.05kV DC rated voltage. Constructed with nylon insulation and bronze/brass contact materials, offering a natural housing and insulation color. Operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability rating.
Molex 501568-0907 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 800mA |
| Depth | 5.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pico-Clasp 501568 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501568-0907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
