Molex 501568-1507 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 501568-1507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.