
Right-angle, two-part board connector featuring a single row of four male contacts. Designed for commercial reliability, this header operates within a temperature range of -40°C to 85°C. Termination is achieved via crimp, with tin plating on the contacts and a nylon insulator in a natural color. The component boasts a dielectric withstanding voltage of 350VAC and a rated current of 1A for signal applications, meeting UL 94V-0 flammability standards.
Molex 5015680407 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 350VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 39u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5015680407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.