Right-angle shrouded header with 5 male contacts for board-to-board applications. Features a 1mm pitch, surface mount termination, and tin contact finish. Constructed with nylon insulator in natural color, rated for 250VAC dielectric withstanding voltage and 1A current. Operating temperature range is -40°C to 85°C, with UL 94V-2 flammability rating.
Molex 5015680507 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-2 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5015680507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.