This right-angle, surface-mount header and receptacle connector features a single row with 6 female contacts. Constructed with natural colored nylon insulator material, it operates reliably within a temperature range of -40°C to 85°C. The connector offers a rated current of 1A and a dielectric withstanding voltage of 350VAC, with tin plating on the termination contacts. It meets UL 94V-0 flammability standards and is designed for commercial reliability.
Molex 5015680607 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 350VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 39u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5015680607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.