
8-contact, single-row male header with a 0.039 inch pitch, designed for right-angle surface mount termination. This board connector features a natural nylon insulator with a UL 94V-2 flammability rating and a tin contact finish. Operating within a temperature range of -40°C to 85°C, it offers a 250VAC dielectric withstanding voltage and a rated current of 1A for signal applications. The connector includes a locking mechanism for secure mating and is RoHS and REACH compliant.
Molex 5015680807 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5015680807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.