
Right angle board-to-board connector featuring 10 female contacts in a single row with a 0.039 inch pitch. Surface mount terminal with a tin contact finish and 39u plating thickness. Nylon insulator, natural color, rated for 1A signal current and 350VAC dielectric withstanding voltage. Operates between -40°C and 85°C, with UL 94V-0 flammability rating. Includes locking mechanism and is RoHS and REACH compliant.
Molex 5015681007 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 350VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 39u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5015681007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.