20-position, 2-row shrouded header with a 1mm pitch, designed for right-angle surface mount applications. Features male pin contacts with gold-plated bronze material for reliable mating. Offers a current rating of 800mA and a voltage rating of 50V AC/DC, with a maximum DC voltage rating of 5.05kV. Constructed with UL94 V-0 rated natural nylon insulation and housing, operating within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Molex 501571-2007 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 800mA |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-Clasp 501571 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501571-2007 to view detailed technical specifications.
No datasheet is available for this part.
