
30-position, 2-row male header for board-to-board applications. Features surface mount termination with a right-angle mounting style. Constructed with a nylon insulator in natural color, rated for 1A signal current and 350VAC dielectric withstanding voltage. Operating temperature range is -40°C to 85°C, with gold-plated contacts and a 0.104" mating contact row spacing. UL 94V-0 flammability rating ensures commercial reliability.
Molex 5015713007 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 350VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5015713007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.